MC74HC541ADWG | |
---|---|
DigiKey Part Number | MC74HC541ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC541ADWG |
Description | IC BUFFER NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC541ADWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.92800 | ¥69.28 |
38 | ¥6.57737 | ¥249.94 |
114 | ¥5.05079 | ¥575.79 |
266 | ¥4.46346 | ¥1,187.28 |
532 | ¥4.22855 | ¥2,249.59 |
1,026 | ¥3.28888 | ¥3,374.39 |
2,508 | ¥3.12443 | ¥7,836.07 |
5,016 | ¥3.00697 | ¥15,082.96 |