SN7406NSR | |
---|---|
DigiKey Part Number | 296-8754-2-ND - Tape & Reel (TR) 296-8754-1-ND - Cut Tape (CT) 296-8754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7406NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN7406NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.72500 | ¥97.25 |
25 | ¥9.23240 | ¥230.81 |
100 | ¥7.58310 | ¥758.31 |
250 | ¥7.08864 | ¥1,772.16 |
500 | ¥6.26454 | ¥3,132.27 |
1,000 | ¥4.94567 | ¥4,945.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.45772 | ¥8,915.44 |
6,000 | ¥4.23484 | ¥25,409.04 |
10,000 | ¥4.07563 | ¥40,756.30 |