MC100EP91DWG | |
---|---|
DigiKey Part Number | MC100EP91DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP91DWG |
Description | IC TRANSLATOR UNIDIR 20SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP91DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | NECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.98000 | ¥213.98 |
10 | ¥197.37300 | ¥1,973.73 |
38 | ¥188.50553 | ¥7,163.21 |
114 | ¥160.78333 | ¥18,329.30 |
266 | ¥153.02158 | ¥40,703.74 |
532 | ¥141.93293 | ¥75,508.32 |