SY89327LMG-TR | |
---|---|
DigiKey Part Number | 576-1419-2-ND - Tape & Reel (TR) 576-1419-1-ND - Cut Tape (CT) 576-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89327LMG-TR |
Description | IC TRANSLTR UNIDIRECTIONAL 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 2.5Gbps 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89327LMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, CMOS, HSTL, LVDS, TTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | 2.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
25 | ¥27.03400 | ¥675.85 |
100 | ¥24.65350 | ¥2,465.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.65370 | ¥24,653.70 |