NB4L16MMNG | |
---|---|
DigiKey Part Number | NB4L16MMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB4L16MMNG |
Description | IC TRANSLTR UNIDIRECTIONAL 16QFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 5Gbps 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4L16MMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | CML | |
Output Type | Differential | |
Data Rate | 5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.87000 | ¥94.87 |
10 | ¥87.22200 | ¥872.22 |
25 | ¥83.60760 | ¥2,090.19 |
123 | ¥73.66545 | ¥9,060.85 |
369 | ¥70.05003 | ¥25,848.46 |
615 | ¥65.53070 | ¥40,301.38 |
1,107 | ¥60.10752 | ¥66,539.02 |