SY55855VKG | |
---|---|
DigiKey Part Number | 576-1376-ND |
Manufacturer | |
Manufacturer Product Number | SY55855VKG |
Description | IC TRANSLATOR UNIDIR 10MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 1.5Gbps 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55855VKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, PECL, LVPECL | |
Output Signal | LVDS | |
Output Type | Differential | |
Data Rate | 1.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
25 | ¥56.72960 | ¥1,418.24 |
100 | ¥51.55760 | ¥5,155.76 |