ADN4621BRIZ | |
---|---|
DigiKey Part Number | 505-ADN4621BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4621BRIZ |
Description | DUAL CHAN 2.5GBPS 1+1 LVDS ISOLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 3750Vrms 2 Channel 2.5Gbps 35kV/µs CMTI 16-SOIC (0.630", 16.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | LVDS | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 2.8ns, 2.8ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 180ps, 180ps (Max) | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC-IC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.38000 | ¥235.38 |
10 | ¥217.11600 | ¥2,171.16 |
25 | ¥207.35680 | ¥5,183.92 |
80 | ¥185.40000 | ¥14,832.00 |
230 | ¥176.86204 | ¥40,678.27 |
440 | ¥168.32395 | ¥74,062.54 |