16-SOIC (0.630", 16.00mm Width) Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥235.38000 Tray | - | Tray | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 35kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.630", 16.00mm Width) | 16-SOIC-IC | ||
6 In Stock | 1 : ¥235.38000 Tray | - | Tray | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 3750Vrms | 35kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.630", 16.00mm Width) | 16-SOIC-IC | ||
0 In Stock Check Lead Time | 500 : ¥174.29874 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 3750Vrms | 35kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.630", 16.00mm Width) | 16-SOIC-IC | ||
0 In Stock Check Lead Time | 500 : ¥174.29874 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 35kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.630", 16.00mm Width) | 16-SOIC-IC |