LTC6752IMS8-2#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6752IMS8-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6752IMS8-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6752IMS8-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6752IMS8-2#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752IMS8-2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS | |
Voltage - Supply, Single/Dual (±) | 2.45V ~ 5.25V | |
Voltage - Input Offset (Max) | 5.5mV @ 5V | |
Current - Input Bias (Max) | 1.6µA @ 5V | |
Current - Output (Typ) | 19mA @ 5V | |
Current - Quiescent (Max) | 2.65mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5.3ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.71000 | ¥427.10 |
25 | ¥40.37720 | ¥1,009.43 |
100 | ¥34.99360 | ¥3,499.36 |
250 | ¥33.19860 | ¥8,299.65 |
500 | ¥29.78912 | ¥14,894.56 |
1,000 | ¥25.12331 | ¥25,123.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.86713 | ¥59,667.82 |