MC100EL56DWG | |
---|---|
DigiKey Part Number | MC100EL56DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL56DWG |
Description | IC DIFF DIG MULTPL 2X2:1 20SOIC |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL56DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Differential Digital Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.71000 | ¥73.71 |
10 | ¥66.55600 | ¥665.56 |
38 | ¥63.45947 | ¥2,411.46 |