MC100EP05DTG | |
---|---|
DigiKey Part Number | MC100EP05DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP05DTG |
Description | IC GATE AND/NAND ECL 2INP 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP05DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.82000 | ¥96.82 |
10 | ¥87.48200 | ¥874.82 |
25 | ¥83.41360 | ¥2,085.34 |
100 | ¥69.17130 | ¥6,917.13 |
300 | ¥63.06827 | ¥18,920.48 |
500 | ¥58.99936 | ¥29,499.68 |
1,000 | ¥52.89593 | ¥52,895.93 |