MC100EPT26DTG | |
---|---|
DigiKey Part Number | MC100EPT26DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT26DTG |
Description | IC TRANSLATOR UNIDIR 8TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT26DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVDS, LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
10 | ¥80.72700 | ¥807.27 |
25 | ¥76.97520 | ¥1,924.38 |
100 | ¥63.83370 | ¥6,383.37 |
300 | ¥58.20093 | ¥17,460.28 |
500 | ¥54.44612 | ¥27,223.06 |
1,000 | ¥48.81377 | ¥48,813.77 |