TPS51116RGET | |
---|---|
DigiKey Part Number | 296-18638-2-ND - Tape & Reel (TR) 296-18638-1-ND - Cut Tape (CT) 296-18638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51116RGET |
Description | IC REG CTRLR DDR 1OUT 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.11200 | ¥221.12 |
25 | ¥20.90280 | ¥522.57 |
100 | ¥18.11610 | ¥1,811.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.18708 | ¥4,296.77 |
500 | ¥15.42188 | ¥7,710.94 |
1,250 | ¥13.00646 | ¥16,258.08 |
2,500 | ¥12.35611 | ¥30,890.27 |
6,250 | ¥11.89158 | ¥74,322.38 |