MH1608-221Y | |
---|---|
DigiKey Part Number | MH1608-221YTR-ND - Tape & Reel (TR) MH1608-221YCT-ND - Cut Tape (CT) MH1608-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-221Y |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH1608-221Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.64600 | ¥6.46 |
25 | ¥0.58840 | ¥14.71 |
50 | ¥0.52880 | ¥26.44 |
100 | ¥0.38850 | ¥38.85 |
250 | ¥0.28224 | ¥70.56 |
500 | ¥0.25878 | ¥129.39 |
1,000 | ¥0.22350 | ¥223.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18822 | ¥752.88 |
8,000 | ¥0.17057 | ¥1,364.56 |
12,000 | ¥0.16468 | ¥1,976.16 |
28,000 | ¥0.15292 | ¥4,281.76 |
100,000 | ¥0.15116 | ¥15,116.00 |