2N7002K-7 | |
---|---|
DigiKey Part Number | 2N7002K-7DITR-ND - Tape & Reel (TR) 2N7002K-7DICT-ND - Cut Tape (CT) 2N7002K-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-7 |
Description | MOSFET N-CH 60V 380MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57710 | ¥57.71 |
500 | ¥0.48126 | ¥240.63 |
1,000 | ¥0.33439 | ¥334.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28983 | ¥869.49 |
6,000 | ¥0.26884 | ¥1,613.04 |
9,000 | ¥0.22294 | ¥2,006.46 |
30,000 | ¥0.21901 | ¥6,570.30 |
75,000 | ¥0.19672 | ¥14,754.00 |
150,000 | ¥0.17049 | ¥25,573.50 |