BAS40-05-7-F

DigiKey Part Number
BAS40-05FDITR-ND - Tape & Reel (TR)
BAS40-05FDICT-ND - Cut Tape (CT)
BAS40-05FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-05-7-F
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-05-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.37100¥13.71
100¥0.66910¥66.91
500¥0.55810¥279.05
1,000¥0.38775¥387.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33605¥1,008.15
6,000¥0.31173¥1,870.38
9,000¥0.25851¥2,326.59
30,000¥0.25394¥7,618.20
75,000¥0.22809¥17,106.75
150,000¥0.19768¥29,652.00
Manufacturers Standard Package