TPL0102-100PWR | |
---|---|
DigiKey Part Number | 296-30048-2-ND - Tape & Reel (TR) 296-30048-1-ND - Cut Tape (CT) 296-30048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0102-100PWR |
Description | IC DGT POT 100KOHM 256TP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL0102-100PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 92ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.05800 | ¥210.58 |
25 | ¥19.90720 | ¥497.68 |
100 | ¥17.25290 | ¥1,725.29 |
250 | ¥16.36772 | ¥4,091.93 |
500 | ¥14.68684 | ¥7,343.42 |
1,000 | ¥12.38646 | ¥12,386.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.76712 | ¥23,534.24 |
6,000 | ¥11.32476 | ¥67,948.56 |