TPL0102-100QPWREP | |
---|---|
DigiKey Part Number | 296-37937-2-ND - Tape & Reel (TR) 296-37937-1-ND - Cut Tape (CT) 296-37937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0102-100QPWREP |
Description | IC DGT POT 100KOHM 256TP 14TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL0102-100QPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 92ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.34100 | ¥413.41 |
25 | ¥39.08160 | ¥977.04 |
100 | ¥33.87140 | ¥3,387.14 |
250 | ¥32.13424 | ¥8,033.56 |
500 | ¥28.83408 | ¥14,417.04 |
1,000 | ¥24.31790 | ¥24,317.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.10202 | ¥46,204.04 |