BT152-1200TQ | |
---|---|
DigiKey Part Number | 1740-BT152-1200TQ-ND |
Manufacturer | |
Manufacturer Product Number | BT152-1200TQ |
Description | SCR 1.2KV 31A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 31 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 20 A | |
Current - On State (It (RMS)) (Max) | 31 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 2 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 275A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
50 | ¥9.66780 | ¥483.39 |
100 | ¥7.66140 | ¥766.14 |
500 | ¥6.49428 | ¥3,247.14 |
1,000 | ¥5.29023 | ¥5,290.23 |
2,000 | ¥4.98011 | ¥9,960.22 |
5,000 | ¥4.74297 | ¥23,714.85 |
10,000 | ¥4.52406 | ¥45,240.60 |