GS8160Z36DGT-250I | |
---|---|
DigiKey Part Number | 2364-GS8160Z36DGT-250I-ND |
Manufacturer | |
Manufacturer Product Number | GS8160Z36DGT-250I |
Description | IC SRAM 18MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, ZBT Memory IC 18Mbit Parallel 250 MHz 100-TQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, ZBT | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (20x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.09000 | ¥193.09 |
10 | ¥171.41300 | ¥1,714.13 |
25 | ¥163.46040 | ¥4,086.51 |
40 | ¥159.52275 | ¥6,380.91 |
80 | ¥153.87950 | ¥12,310.36 |
230 | ¥145.64443 | ¥33,498.22 |
440 | ¥140.79534 | ¥61,949.95 |