MC100EL15DG | |
---|---|
DigiKey Part Number | MC100EL15DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL15DG |
Description | IC CLK BUFFER 2:4 1.25GHZ 16SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25 GHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL15DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47300 | ¥394.73 |
48 | ¥37.31354 | ¥1,791.05 |
144 | ¥32.33868 | ¥4,656.77 |
288 | ¥30.68014 | ¥8,835.88 |
528 | ¥27.52913 | ¥14,535.38 |
1,008 | ¥23.21729 | ¥23,403.03 |
2,544 | ¥22.05646 | ¥56,111.63 |