MC100EL05DG | |
---|---|
DigiKey Part Number | MC100EL05DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL05DG |
Description | IC GATE AND/NAND ECL 2INP 8SOIC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL05DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 Input (2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥54.04200 | ¥540.42 |
98 | ¥42.73337 | ¥4,187.87 |
294 | ¥38.96245 | ¥11,454.96 |
588 | ¥36.44867 | ¥21,431.82 |
1,078 | ¥32.67819 | ¥35,227.09 |
2,548 | ¥31.42130 | ¥80,061.47 |