MC100EP08DTR2G | |
---|---|
DigiKey Part Number | 488-MC100EP08DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP08DTR2GCT-ND - Cut Tape (CT) 488-MC100EP08DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP08DTR2G |
Description | IC GATE XOR/XNOR ECL 2IN 8-TSSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP08DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.40000 | ¥92.40 |
10 | ¥84.94900 | ¥849.49 |
25 | ¥81.42760 | ¥2,035.69 |
100 | ¥68.22340 | ¥6,822.34 |
250 | ¥63.82224 | ¥15,955.56 |
500 | ¥59.42066 | ¥29,710.33 |
1,000 | ¥56.33962 | ¥56,339.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.57900 | ¥136,447.50 |