MAX40658ETA+T | |
---|---|
DigiKey Part Number | MAX40658ETA+TTR-ND - Tape & Reel (TR) MAX40658ETA+TCT-ND - Cut Tape (CT) MAX40658ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40658ETA+T |
Description | IC TRANSIMPEDANCE 1 CIRC 8TDFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40658ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 520 MHz | |
Current - Supply | 21mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 3.3 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.92000 | ¥76.92 |
10 | ¥53.22200 | ¥532.22 |
25 | ¥47.11600 | ¥1,177.90 |
100 | ¥40.28080 | ¥4,028.08 |
250 | ¥36.96744 | ¥9,241.86 |
500 | ¥34.94970 | ¥17,474.85 |
1,000 | ¥33.27487 | ¥33,274.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.35654 | ¥65,891.35 |