MAX40026ATA+T | |
---|---|
DigiKey Part Number | 175-MAX40026ATA+TTR-ND - Tape & Reel (TR) 175-MAX40026ATA+TCT-ND - Cut Tape (CT) 175-MAX40026ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40026ATA+T |
Description | IC COMPARATOR 1 GEN PUR 8TDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Differential, LVDS 8-TDFN-SW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40026ATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Differential, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 10µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 23mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.28ns (Typ) | |
Hysteresis | 1.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFN-SW (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥38.47900 | ¥384.79 |
25 | ¥36.37920 | ¥909.48 |
100 | ¥31.52980 | ¥3,152.98 |
250 | ¥29.91292 | ¥7,478.23 |
500 | ¥26.84080 | ¥13,420.40 |
1,000 | ¥22.63689 | ¥22,636.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.50506 | ¥53,762.65 |