Video Amps and Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Output Type | Number of Circuits | -3db Bandwidth | Slew Rate | Current - Supply | Current - Output / Channel | Voltage - Supply, Single/Dual (±) | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,471 In Stock | 1 : ¥25.70000 Cut Tape (CT) 500 : ¥16.10452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 1 | - | 600V/µs | 4 mA | 60 mA | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | Surface Mount | - | - | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,260 In Stock | 1 : ¥27.50000 Cut Tape (CT) 1,500 : ¥14.51083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 3 | 100 MHz | 120V/µs | 1.4 mA | 160 mA | 2.65V ~ 5V | Surface Mount | - | - | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
3,617 In Stock | 1 : ¥32.10000 Cut Tape (CT) 2,500 : ¥16.10120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | Rail-to-Rail | 1 | - | 600V/µs | 4 mA | 60 mA | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | Surface Mount | - | - | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
10,306 In Stock | 1 : ¥64.78000 Cut Tape (CT) 750 : ¥47.92468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
930 In Stock | 1 : ¥65.51000 Tube | - | Tube | Active | General Purpose | - | 3 | 650 MHz | 2500V/µs | 8 mA | 70 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
1,660 In Stock | 1 : ¥68.80000 Tube | - | Tube | Active | Current Feedback | - | 1 | 360 MHz | 1530V/µs | 6.9 mA | 60 mA | ±4.5V ~ 5.5V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 4,300 Factory Check Lead Time | 1 : ¥76.76000 Tube | - | Tube | Active | 2:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 280 MHz | 460V/µs | 6.1 mA | 95 mA | 4V ~ 10.5V, ±2V ~ 5.25V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,102 In Stock | 1 : ¥77.99000 Cut Tape (CT) 2,500 : ¥42.57894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,929 In Stock | 1 : ¥77.99000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,108 In Stock | 1 : ¥77.99000 Cut Tape (CT) 1,000 : ¥44.21653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,635 In Stock | 1 : ¥78.32000 Tube | - | Tube | Active | General Purpose | - | 3 | 650 MHz | 2500V/µs | 8 mA | 70 mA | 4.5V ~ 12V, ±2.25V ~ 6V | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
2,247 In Stock | 1 : ¥82.12000 Tube | - | Tube | Active | Current Feedback | - | 1 | 80 MHz | 1000V/µs | 6.8 mA | 60 mA | 5V ~ 36V, ±2.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
845 In Stock | 1 : ¥91.21000 Tube | - | Tube | Active | Current Feedback | - | 2 | 145 MHz | 1600V/µs | 4.5 mA | 50 mA | 2.4V ~ 36V, ±1.2V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,668 In Stock | 1 : ¥92.20000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
303 In Stock | 1 : ¥93.67000 Tube | - | Tube | Active | Voltage Feedback | - | 1 | 120 MHz | 230V/µs | 5.3 mA | 32 mA | ±4.5V ~ 18V | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
711 In Stock 4,361 Marketplace | 1 : ¥104.65000 Cut Tape (CT) 250 : ¥77.23016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | DC Restoration | - | 1 | 710 MHz | 2500V/µs | 13 mA | 20 mA | ±4V ~ 6.2V | Surface Mount | - | - | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1,197 In Stock | 1 : ¥106.73000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
425 In Stock | 1 : ¥130.45000 Tube | - | Tube | Active | Current Feedback | - | 1 | 140 MHz | 2500V/µs | 16.5 mA | 100 mA | ±4.5V ~ 18V | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
296 In Stock 3,900 Factory | 1 : ¥166.74000 Tube | - | Tube | Active | 8:1 Multiplexer-Amplifier | Rail-to-Rail | 1 | 97 MHz | 310V/µs | 7.4 mA | 95 mA | 4V ~ 10.5V, ±2V ~ 5.25V | Surface Mount | - | - | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
8,480 In Stock 3,787 Marketplace | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.53934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer | Rail-to-Rail | 4 | 9.5 MHz | 130V/µs | 10 mA | 90 mA | 2.85V ~ 5.5V | Surface Mount | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,029 In Stock 1,973 Marketplace | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.42869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer | Rail-to-Rail | 3 | - | - | 16 mA | 70 mA | 2.85V ~ 5.5V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
947 In Stock 927,500 Marketplace | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.20399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer | Rail-to-Rail | 3 | 36 MHz | - | 19.3 mA | 90 mA | 2.85V ~ 5.5V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,560 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.13006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Differential | 1 | - | - | 18 mA | 10 mA | ±3V ~ 8V | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,265 In Stock 35,317 Marketplace | 1 : ¥11.17000 Cut Tape (CT) 250 : ¥7.25584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Reconstruction Filter | Rail-to-Rail | 1 | - | - | 6 mA | 80 mA | 2.7V ~ 3.3V | Surface Mount | - | - | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
11,507 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.39223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer | Rail-to-Rail | 1 | 9.5 MHz | - | 2 mA | 75 mA | 2.25V ~ 5V | Surface Mount | - | - | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |