AD829ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD829ARZ-REELTR-ND - Tape & Reel (TR) 505-AD829ARZ-REELCT-ND - Cut Tape (CT) 505-AD829ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD829ARZ-REEL |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD829ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 120 MHz | |
Slew Rate | 230V/µs | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥70.41500 | ¥704.15 |
25 | ¥67.14320 | ¥1,678.58 |
100 | ¥58.30030 | ¥5,830.03 |
250 | ¥55.68020 | ¥13,920.05 |
500 | ¥50.76714 | ¥25,383.57 |
1,000 | ¥44.21653 | ¥44,216.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.57894 | ¥106,447.35 |