AD829ARZ | |
---|---|
DigiKey Part Number | 505-AD829ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD829ARZ |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD829ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 120 MHz | |
Slew Rate | 230V/µs | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥70.41500 | ¥704.15 |
98 | ¥58.30051 | ¥5,713.45 |
294 | ¥55.68007 | ¥16,369.94 |
588 | ¥50.76718 | ¥29,851.10 |
1,078 | ¥44.21658 | ¥47,665.47 |