LT6205IS5#TRPBF | |
---|---|
DigiKey Part Number | 161-LT6205IS5#TRPBFTR-ND - Tape & Reel (TR) 161-LT6205IS5#TRPBFCT-ND - Cut Tape (CT) 161-LT6205IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6205IS5#TRPBF |
Description | IC AMP VOLTAGE FEEDBACK TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6205IS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥28.81600 | ¥288.16 |
25 | ¥27.24000 | ¥681.00 |
100 | ¥23.60730 | ¥2,360.73 |
250 | ¥22.39636 | ¥5,599.09 |
500 | ¥20.09628 | ¥10,048.14 |
1,000 | ¥16.94865 | ¥16,948.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.10120 | ¥40,253.00 |
5,000 | ¥15.49591 | ¥77,479.55 |