THS7316DR | |
---|---|
DigiKey Part Number | 296-26684-2-ND - Tape & Reel (TR) 296-26684-1-ND - Cut Tape (CT) 296-26684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7316DR |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7316DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 36 MHz | |
Slew Rate | - | |
Current - Supply | 19.3 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73200 | ¥168.30 |
100 | ¥5.52930 | ¥552.93 |
250 | ¥5.16856 | ¥1,292.14 |
500 | ¥4.56760 | ¥2,283.80 |
1,000 | ¥3.60599 | ¥3,605.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.20399 | ¥8,009.98 |
5,000 | ¥3.04379 | ¥15,218.95 |
12,500 | ¥2.92936 | ¥36,617.00 |
25,000 | ¥2.83782 | ¥70,945.50 |