THS7316EVM | |
---|---|
DigiKey Part Number | 296-31015-ND |
Manufacturer | |
Manufacturer Product Number | THS7316EVM |
Description | EVAL MODULE FOR THS7316 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | THS7316 Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | THS7316 | |
Primary Attributes | Gain 6dB, Buffer with Filter | |
Supplied Contents | Board(s) | |
Secondary Attributes | AC- or DC-Coupled Inputs and Outputs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |