ADA4853-3YCPZ-R7 | |
---|---|
DigiKey Part Number | ADA4853-3YCPZ-R7TR-ND - Tape & Reel (TR) ADA4853-3YCPZ-R7CT-ND - Cut Tape (CT) ADA4853-3YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4853-3YCPZ-R7 |
Description | IC AMP VOLTAGE FEEDBACK 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4853-3YCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | 120V/µs | |
Current - Supply | 1.4 mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply, Single/Dual (±) | 2.65V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.67000 | ¥246.70 |
25 | ¥23.32240 | ¥583.06 |
100 | ¥20.21170 | ¥2,021.17 |
250 | ¥19.17516 | ¥4,793.79 |
500 | ¥17.20578 | ¥8,602.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.51083 | ¥21,766.24 |
3,000 | ¥13.78530 | ¥41,355.90 |