SN74LVC2G125YZPR | |
---|---|
DigiKey Part Number | 296-15109-2-ND - Tape & Reel (TR) 296-15109-1-ND - Cut Tape (CT) 296-15109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G125YZPR |
Description | IC BUF NON-INVERT 5.5V 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G125YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85105 | ¥8,553.15 |
6,000 | ¥2.65443 | ¥15,926.58 |
15,000 | ¥2.55612 | ¥38,341.80 |
30,000 | ¥2.45781 | ¥73,734.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.09360 | ¥152.34 |
100 | ¥4.97490 | ¥497.49 |
250 | ¥4.62060 | ¥1,155.15 |
500 | ¥3.93250 | ¥1,966.25 |
1,000 | ¥3.14596 | ¥3,145.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26400 | ¥62.64 |
25 | ¥5.88480 | ¥147.12 |
100 | ¥4.80440 | ¥480.44 |
250 | ¥4.46220 | ¥1,115.55 |
500 | ¥3.79770 | ¥1,898.85 |
1,000 | ¥3.03812 | ¥3,038.12 |