XDOCZLNDMD-0.032768 | |
---|---|
DigiKey Part Number | 1664-XDOCZLNDMD-0.032768TR-ND - Tape & Reel (TR) 1664-XDOCZLNDMD-0.032768CT-ND - Cut Tape (CT) 1664-XDOCZLNDMD-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDOCZLNDMD-0.032768 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.95900 | ¥49.59 |
50 | ¥4.63680 | ¥231.84 |
100 | ¥4.09750 | ¥409.75 |
500 | ¥3.88208 | ¥1,941.04 |
1,000 | ¥3.79703 | ¥3,797.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.79703 | ¥11,391.09 |