NE592D8R2G | |
---|---|
DigiKey Part Number | NE592D8R2GOSTR-ND - Tape & Reel (TR) NE592D8R2GOSCT-ND - Cut Tape (CT) NE592D8R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE592D8R2G |
Description | IC AMP GENERAL PURPOSE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE592D8R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.16200 | ¥91.62 |
25 | ¥8.69600 | ¥217.40 |
100 | ¥6.67620 | ¥667.62 |
250 | ¥5.90024 | ¥1,475.06 |
500 | ¥5.58956 | ¥2,794.78 |
1,000 | ¥4.34742 | ¥4,347.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.13006 | ¥10,325.15 |
5,000 | ¥3.97481 | ¥19,874.05 |
12,500 | ¥3.85060 | ¥48,132.50 |