5973909207F

DigiKey Part Number
350-5973909207FTR-ND - Tape & Reel (TR)
350-5973909207FCT-ND - Cut Tape (CT)
350-5973909207FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973909207F
Description
LED WHITE 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.00000¥17.00
10¥11.33200¥113.32
100¥8.72310¥872.31
500¥7.88556¥3,942.78
1,000¥6.77666¥6,776.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.40703¥12,814.06
6,000¥6.25919¥37,555.14
10,000¥6.16062¥61,606.20
Manufacturers Standard Package