CC2824E513R-10 | |
---|---|
DigiKey Part Number | 240-2448-2-ND - Tape & Reel (TR) 240-2448-1-ND - Cut Tape (CT) 240-2448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2824E513R-10 |
Description | CMC 51UH 800MA 2LN 3.8KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8 kOhms @ 50 MHz 800mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CC2824E513R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.8 kOhms @ 50 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥32.85700 | ¥328.57 |
25 | ¥30.00240 | ¥750.06 |
50 | ¥25.71620 | ¥1,285.81 |
100 | ¥23.57300 | ¥2,357.30 |
250 | ¥22.85876 | ¥5,714.69 |
500 | ¥22.14430 | ¥11,072.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.71559 | ¥31,073.38 |
3,000 | ¥20.00127 | ¥60,003.81 |