ISL8702IBZ | |
---|---|
DigiKey Part Number | ISL8702IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8702IBZ |
Description | IC SUPERVISOR 4 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8702IBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.38500 | ¥173.85 |
25 | ¥16.43120 | ¥410.78 |
100 | ¥14.24120 | ¥1,424.12 |
250 | ¥13.51116 | ¥3,377.79 |
500 | ¥12.85810 | ¥6,429.05 |