NP50P06SDG-E1-AY | |
---|---|
DigiKey Part Number | 559-NP50P06SDG-E1-AYTR-ND - Tape & Reel (TR) 559-NP50P06SDG-E1-AYCT-ND - Cut Tape (CT) 559-NP50P06SDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP50P06SDG-E1-AY |
Description | MOSFET P-CH 60V 50A TO-252 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 1.2W (Ta), 84W (Tc) Surface Mount TO-252 (MP-3ZK) |
Datasheet | Datasheet |
EDA/CAD Models | NP50P06SDG-E1-AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 84W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.21300 | ¥152.13 |
100 | ¥12.11110 | ¥1,211.11 |
500 | ¥10.24748 | ¥5,123.74 |
1,000 | ¥8.69492 | ¥8,694.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.26015 | ¥20,650.38 |
5,000 | ¥7.94962 | ¥39,748.10 |