PSMN3R3-40YS,115 | |
---|---|
DigiKey Part Number | 1727-4633-2-ND - Tape & Reel (TR) 1727-4633-1-ND - Cut Tape (CT) 1727-4633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R3-40YS,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2754 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 117W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.08700 | ¥80.87 |
100 | ¥6.29200 | ¥629.20 |
500 | ¥5.33326 | ¥2,666.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.34447 | ¥6,516.71 |
3,000 | ¥4.08980 | ¥12,269.40 |
7,500 | ¥3.89504 | ¥29,212.80 |
10,500 | ¥3.82166 | ¥40,127.43 |