P6SMB30AHM3_A/H | |
---|---|
DigiKey Part Number | 112-P6SMB30AHM3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB30AHM3_A/HCT-ND - Cut Tape (CT) 112-P6SMB30AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30AHM3_A/H |
Description | TVS DIODE 25.6VWM 41.4VC DO214AA |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.48590 | ¥248.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.94080 | ¥1,455.60 |
1,500 | ¥1.57749 | ¥2,366.24 |
2,250 | ¥1.41019 | ¥3,172.93 |
5,250 | ¥1.33848 | ¥7,027.02 |
18,750 | ¥1.24287 | ¥23,303.81 |
37,500 | ¥1.21419 | ¥45,532.13 |