MAX9919NASA+T | |
---|---|
DigiKey Part Number | MAX9919NASA+TTR-ND - Tape & Reel (TR) MAX9919NASA+TCT-ND - Cut Tape (CT) MAX9919NASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9919NASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9919NASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 120 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.10100 | ¥221.01 |
25 | ¥20.89560 | ¥522.39 |
100 | ¥18.10920 | ¥1,810.92 |
250 | ¥17.18084 | ¥4,295.21 |
500 | ¥15.41638 | ¥7,708.19 |
1,000 | ¥13.00170 | ¥13,001.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.35162 | ¥30,879.05 |
5,000 | ¥11.88727 | ¥59,436.35 |