0447641001 | |
---|---|
DigiKey Part Number | WM1984-ND |
Manufacturer | |
Manufacturer Product Number | 0447641001 |
Description | CONN RCPT 10P 0.118 TIN PCB R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0447641001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.118" (3.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Insulation Color | Black | |
Insulation Height | 0.402" (10.20mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Blind Mating, Board Guide | |
Current Rating (Amps) | 5A | |
Voltage Rating | 600VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥36.86200 | ¥368.62 |
80 | ¥29.32025 | ¥2,345.62 |
1,680 | ¥23.45649 | ¥39,406.90 |