HV9120NG-G-M901 | |
---|---|
DigiKey Part Number | HV9120NG-G-M901TR-ND - Tape & Reel (TR) HV9120NG-G-M901CT-ND - Cut Tape (CT) HV9120NG-G-M901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9120NG-G-M901 |
Description | IC REG CTRLR FLYBACK 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9120NG-G-M901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 450V | |
Frequency - Switching | 3MHz | |
Duty Cycle (Max) | 49.4% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
25 | ¥20.11400 | ¥502.85 |
100 | ¥18.22580 | ¥1,822.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥18.22577 | ¥47,387.00 |