UCC27525DR | |
---|---|
DigiKey Part Number | 296-30596-2-ND - Tape & Reel (TR) 296-30596-1-ND - Cut Tape (CT) 296-30596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27525DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27525DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.01800 | ¥110.18 |
25 | ¥10.39360 | ¥259.84 |
100 | ¥8.85510 | ¥885.51 |
250 | ¥8.31424 | ¥2,078.56 |
500 | ¥7.27504 | ¥3,637.52 |
1,000 | ¥6.02788 | ¥6,027.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.61216 | ¥14,030.40 |
5,000 | ¥5.40428 | ¥27,021.40 |
12,500 | ¥5.19643 | ¥64,955.38 |