MIC4428YM-TR | |
---|---|
DigiKey Part Number | 576-1206-2-ND - Tape & Reel (TR) 576-1206-1-ND - Cut Tape (CT) 576-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4428YM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4428YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 29ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
25 | ¥8.94880 | ¥223.72 |
100 | ¥8.12770 | ¥812.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.12771 | ¥20,319.28 |