530153-2 | |
---|---|
DigiKey Part Number | 530153-2-ND |
Manufacturer | |
Manufacturer Product Number | 530153-2 |
Description | CONN SHUNT SPRING 2POS .100 GOLD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 530153-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.360" (9.14mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.50400 | ¥75.04 |
25 | ¥7.16880 | ¥179.22 |
50 | ¥7.07200 | ¥353.60 |
100 | ¥6.17870 | ¥617.87 |
250 | ¥5.94784 | ¥1,486.96 |
500 | ¥5.61732 | ¥2,808.66 |
1,000 | ¥4.85733 | ¥4,857.33 |
2,500 | ¥4.49388 | ¥11,234.70 |