PQ40/40-3C96 | |
---|---|
DigiKey Part Number | PQ40/40-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PQ40/40-3C96 |
Description | FERRITE CORE PQ 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.567" (39.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 40 x 40 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1690.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.507 | |
Effective Length (le) mm | 102.0 | |
Effective Area (Ae) mm² | 201.0 | |
Minimum Core Cross Section (Amin) mm² | 175.0 | |
Effective Magnetic Volume (Ve) mm³ | 20500.0 | |
Finish | Uncoated | |
Height | 1.567" (39.80mm) | |
Length | 1.634" (41.50mm) | |
Width | 1.102" (28.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.40000 | ¥62.40 |
10 | ¥53.13300 | ¥531.33 |
25 | ¥40.42840 | ¥1,010.71 |
50 | ¥39.27400 | ¥1,963.70 |
100 | ¥34.65350 | ¥3,465.35 |
250 | ¥32.34304 | ¥8,085.76 |
500 | ¥30.03276 | ¥15,016.38 |
1,000 | ¥28.87761 | ¥28,877.61 |