SC-10-10J | |
---|---|
DigiKey Part Number | 399-10655-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-10J |
Description | CMC 1MH 10A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Through Hole 10A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-10J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.906" W (34.00mm x 23.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.90000 | ¥58.90 |
10 | ¥44.75700 | ¥447.57 |
25 | ¥43.57680 | ¥1,089.42 |
50 | ¥40.04260 | ¥2,002.13 |
100 | ¥37.68730 | ¥3,768.73 |
250 | ¥36.50976 | ¥9,127.44 |
500 | ¥35.33202 | ¥17,666.01 |
1,000 | ¥34.15429 | ¥34,154.29 |