SC-10-20J | |
---|---|
DigiKey Part Number | 399-10656-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-20J |
Description | CMC 2MH 10A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 10A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-20J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" L x 1.142" W (42.00mm x 29.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.94000 | ¥89.94 |
10 | ¥68.90100 | ¥689.01 |
160 | ¥54.54394 | ¥8,727.03 |
1,120 | ¥52.63001 | ¥58,945.61 |